GCC36DRSN

Heilind Number:SULGCC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSN

Detailed Description

Introducing the GCC36DRSN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Rated for 3A and 700VAC, it offers excellent power and signal transmission capabilities. The female connector with two rows and 72 positions allows for versatile board-to-board connections. Featuring gold-plated contacts and matte tin termination, it guarantees optimal conductivity and durability. The loop bellow contact type and straight orientation facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact yet sturdy, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the GCC36DRSN for high-reliability connections in aerospace, defense, and industrial applications.