GCC36DRSS-S288

Heilind Number:SULGCC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSS-S288

Detailed Description

The GCC36DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 72 gold-plated contact positions, this connector ensures reliable and efficient signal transmission. Its PA9T housing and phosphor bronze contacts guarantee durability and stability, even in harsh operating environments with temperatures ranging from -65 to 125°C. The side-hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The loop bellow contact type and straddle orientation further enhance its functionality, while the matte tin termination plating offers excellent conductivity. Perfect for use in aerospace, defense, and other hi-rel industries, the GCC36DRSS-S288 is a reliable choice for your connectivity needs.