GCC36DRSS

Heilind Number:SULGCC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSS

Detailed Description

Introducing the GCC36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its 2.54mm pitch and 72 positions, each with gold-plated Loop Bellow contacts, guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it offers exceptional durability. The female, 2-row connector with side-hole mount and thru-hole termination method provides easy installation. With a compact size of 9.4mm width and 15.49mm height, the GCC36DRSS is perfect for space-constrained designs. Trust in its Matte Tin termination plating for long-term performance. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.