GCC36DRST-S288

Heilind Number:SULGCC36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRST-S288

Detailed Description

Introducing SKU GCC36DRST-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features two rows with a total of 72 positions, ensuring ample connectivity options. Its female gender and loop bellow contact type, made of PA9T and phosphor bronze with gold plating, guarantee efficient signal transmission with a current rating of 3A and voltage withstand of 700VAC. The threaded mounting and card extender termination method provide secure and stable installation. With a pitch of 2.54mm, this connector offers compatibility with standard PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering optimal performance. Classified under the hi-rel category, the GCC36DRSTS288 is a trusted solution for demanding applications.