| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DRTH-S13 |
GCC36DRTH-S13
| Heilind Number: | SULGCC36DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DRTH-S13 is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Its clearances hole mount type and straddle orientation facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating further enhances its durability. Perfect for demanding industrial and electronic systems, the GCC36DRTH-S13 is a dependable choice for your connectivity needs.

