GCC36DRTH

Heilind Number:SULGCC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTH

Detailed Description

GCC36DRTH features a PA9T and Phosphor Bronze construction, perfect for high-reliability applications. With an amperage of 3A and voltage rating of 700VAC, this female connector ensures efficient power transmission. Its two rows and 72 positions, along with a pitch of 2.54mm, offer versatile connectivity on PCBs. The clearance hole mount type and thru-hole termination method guarantee secure attachment. Contacts plated with gold and terminated with matte tin provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient. A full bellow contact type enhances signal integrity, making it ideal for board-to-board and card edge connections in demanding electronic systems.