GCC36DRTI-S13

Heilind Number:SULGCC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTI-S13

Detailed Description

Introducing the GCC36DRTI-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 72 gold-plated full bellow contacts on a 2.54mm pitch, it offers precise and secure mating. The threaded mount type and card extender termination method guarantee robust attachment, while the orientation allows for straddle positioning. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs without compromising performance. Trust the GCC36DRTI-S13 for efficient and dependable board-to-board connections in your electronic systems.