GCC36DRTI

Heilind Number:SULGCC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTI

Detailed Description

The GCC36DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 72 positions each, it provides ample connectivity options on a 2.54mm pitch. The threaded mount and through-hole termination ensure secure attachment to the PCB. Gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The matte tin termination plating offers excellent solderability and durability. This connector, part of the GCC36DRTI series, is a reliable solution for high-speed data transmission in industrial and commercial electronics.