GCC36DRTN

Heilind Number:SULGCC36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTN

Detailed Description

The GCC36DRTN board-to-board PCB connector features a durable construction combining PA9T and phosphor bronze materials, ideal for high reliability applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. This female connector, offering 72 positions across 2 rows with a pitch of 2.54mm, guarantees secure and precise connections. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation, 10.95mm height, and compact .4-inch width facilitate easy integration onto PCBs. Designed for through-hole mounting, it offers stability during assembly. The GCC36DRTN is a top choice for demanding electronic systems requiring robust and high-performance connectors.