GCC36DRTS-S13

Heilind Number:SULGCC36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTS-S13

Detailed Description

GCC36DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's two rows of 36 positions each, spaced at a 2.54mm pitch, offer ample connectivity options. Its side-hole mount and card extender termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The full bellow contact type and straddle orientation enhance signal integrity. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the GCC36DRTS-S13 is a reliable and efficient connector for critical PCB interconnections.