GCC36DRTS

Heilind Number:SULGCC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRTS

Detailed Description

Introducing SKU GCC36DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The two rows of 72 positions, utilizing a side hole mount and thru-hole termination method, offer secure and stable connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its durability and performance. Perfect for industrial and electronic systems, the GCC36DRTS is a top choice for high-reliability applications.