GCC36DRXH

Heilind Number:SULGCC36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRXH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRXH

Detailed Description

Introducing the GCC36DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 72 positions, allowing for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The use of PA9T and phosphor bronze materials, along with gold contact plating, guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method via clearance hole and matte tin plating offer easy and reliable installation on PCBs. With a compact design, measuring only 10.95mm in height and 10.16mm in width, it saves space while delivering high performance. Perfect for applications where reliability and performance are paramount, the GCC36DRXH is a top choice for engineers and manufacturers in need of premium connectivity solutions.