GCC36DRXI

Heilind Number:SULGCC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRXI

Detailed Description

Introducing the GCC36DRXI, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design, threaded mounting type, and thru-hole termination method, it offers easy installation on PCBs. The two-row, 72-position layout with a pitch of 2.54mm (.1in) and full bellow contact type guarantees secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with the GCC36DRXI.