GCC36DRXS

Heilind Number:SULGCC36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRXS

Detailed Description

Featuring a robust combination of PA9T and Phosphor Bronze materials, the SKU GCC36DRXS Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-performance applications. Its two rows of contacts, utilizing a side-hole mount and thru-hole termination method, offer secure attachment to PCBs. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation facilitate easy mating. With 72 positions and a pitch of 2.54mm, precise connections can be achieved. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. The connector's compact dimensions, with a height of 10.95mm and a width of 10.16mm, make it versatile for diverse PCB layouts. Additionally, the matte tin termination plating ensures durability and longevity. Ideal for applications requiring high reliability and performance, the GCC36DRXS is a key component in electronic systems.