GCC36DRYH

Heilind Number:SULGCC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRYH

Detailed Description

Our GCC36DRYH connector is designed for high-performance applications, featuring PA9T and Phosphor Bronze construction for durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and through-hole termination method make it suitable for various PCB connectivity needs. The gold-plated Phosphor Bronze contacts offer excellent conductivity and longevity. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The straight orientation and 11.18mm tail length facilitate easy installation. Matte Tin termination plating ensures secure soldering. Classified under Board to Board PCB Connectors and Card Edge Connectors, it's a versatile component for demanding electronic systems.