GCC36DRYI

Heilind Number:SULGCC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRYI

Detailed Description

The GCC36DRYI is a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of contacts, threaded mounting, and through-hole termination for secure and reliable connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it suitable for board-to-board and card edge connections. With 72 positions and a pitch of 2.54mm, it offers versatile usage in various electronic systems. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for efficient PCB integration. Its matte tin termination plating further enhances durability. Ideal for high-reliability applications, the GCC36DRYI guarantees optimal performance in aerospace, defense, and industrial settings.