| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DRYN-S13 |
GCC36DRYN-S13
| Heilind Number: | SULGCC36DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DRYN-S13 Board To Board PCB Connector is engineered for high-performance connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 72 positions on two rows, it offers ample connectivity options. The Full Bellow contact type and Straddle orientation provide secure and reliable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its termination method using Card Extenders and Matte Tin plating on the termination ensure efficient signal transmission. Ideal for use in industrial, aerospace, and telecommunications systems, the GCC36DRYNS13 is a dependable solution for your PCB connectivity needs.

