| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DRYN |
GCC36DRYN
| Heilind Number: | SULGCC36DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DRYN, a top-of-the-line female board-to-board PCB connector designed for high-performance applications. With PA9T and phosphor bronze construction, this connector ensures durability and optimal conductivity. Featuring 72 gold-plated contacts arranged in two rows with a pitch of 2.54mm, it allows for secure and efficient connections. The full bellow contact type and straight orientation further enhance its reliability. Operating at temperatures ranging from -65 to 125°C and capable of withstanding up to 700VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures long-term stability. Perfect for demanding electronic systems, the GCC36DRYN sets a new standard in connectivity.

