GCC36DRYS-S13

Heilind Number:SULGCC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRYS-S13

Detailed Description

Introducing the GCC36DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction of PA9T & Phosphor Bronze, this connector ensures reliable operation even in demanding environments. Featuring a female gender and 2 rows with a side hole mount type, it offers versatility in installation. The termination method of Card Extender, along with Full Bellow contact type and Gold plating on Phosphor Bronze contacts, guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the stringent requirements of modern electronics. Its straddle orientation and 72 positions make it ideal for complex circuitry. Operating temperature range of -65 to 125°C and matte tin termination plating ensure long-term durability. The GCC36DRYS-S13 is a must-have component for high-reliability applications in aerospace, defense, and industrial sectors.