GCC36DRYS

Heilind Number:SULGCC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRYS

Detailed Description

Introducing the GCC36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, 2 rows, and side hole mount type ensure secure attachment to PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the full bellow contact type provides optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Boasting 72 positions and a tail length of 11.18mm, it enables versatile connectivity options. The termination method of thru-hole with matte tin plating ensures easy and durable installation. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust the GCC36DRYS for high-reliability performance in critical electronic systems.