GCC36DSXH

Heilind Number:SULGCC36DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DSXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DSXH

Detailed Description

Introducing the GCC36DSXH, a high-performance female board-to-board PCB connector designed for durability and reliability. With a pitch of 2.54mm and 36 positions, this connector ensures secure and precise connections in electronic applications. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Featuring thru-hole termination and a clearance hole mount type, installation is efficient and hassle-free. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, offers versatility in space-constrained setups. Whether in industrial or consumer electronics, the GCC36DSXH is the ideal choice for seamless board-to-board connectivity.