GCC36DSXI

Heilind Number:SULGCC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC36DSXI

Detailed Description

Introducing the GCC36DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 36 positions, it offers reliable connectivity in compact spaces. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, full bellow contact type, and tail length of 4.06mm (.16 in) make it easy to install and use. With Matte Tin termination plating and a connector height of 10.95mm (.431 in), the GCC36DSXI meets high-quality standards for connectivity solutions.