| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC36DSXN |
GCC36DSXN
| Heilind Number: | SULGCC36DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DSXN |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DSXN is a high-performance female PCB connector designed for precision electronic applications. Featuring a contact pitch of 2.54mm, it offers seamless connectivity with a voltage rating of 700 VAC and an amperage of 3A. The connector boasts 36 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a straight orientation and thru-hole termination method, it guarantees easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it suitable for space-constrained applications. The GCC36DSXN is the ideal choice for board-to-board and card edge connections in critical electronic systems.

