GCC36DSXS

Heilind Number:SULGCC36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DSXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DSXS

Detailed Description

Introducing the GCC36DSXS, a high-performance female connector designed for demanding PCB applications. With a pitch of 2.54mm (.1 in) and 36 positions, this connector ensures reliable connectivity in even the most intricate circuit layouts. Featuring PA9T and Phosphor Bronze construction, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and side-hole mount type provide easy and secure installation. Whether for industrial, aerospace, or telecommunications systems, the GCC36DSXS is the perfect choice for high-reliability board-to-board and card edge connections.