| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DTAD-S189 |
GCC36DTAD-S189
| Heilind Number: | SULGCC36DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The two rows of contacts, each plated with gold for optimal signal transmission, offer a total of 72 positions with a 2.54mm pitch. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Ideal for critical systems, this connector is a perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC36DTAD-S189.

