GCC36DTAD

Heilind Number:SULGCC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTAD

Detailed Description

Introducing the GCC36DTAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 72 gold-plated contacts made of PA9T & Phosphor Bronze, ensuring reliable signal transmission. Operating at voltages of up to 700 VAC and amperages of 3A, it offers secure power delivery. The loop bellow contact type and right-angle orientation enable efficient cable routing in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the GCC36DTAD is a compact yet powerful connector suitable for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this reliable and high-speed connector.