GCC36DTAH-S189

Heilind Number:SULGCC36DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTAH-S189

Detailed Description

The GCC36DTAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission in various systems. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. With 72 positions and a pitch of 2.54mm, it allows for dense board layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and corrosion resistance. Perfect for industrial and commercial applications, this connector is a reliable solution for your connectivity needs.