| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DTAH |
GCC36DTAH
| Heilind Number: | SULGCC36DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and two rows of 72 positions offer versatile mounting options. Thru-hole termination with a tail length of 2.54mm facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive systems. Trust the GCC36DTAH for secure and durable board-to-board connections in your next project.

