GCC36DTAI

Heilind Number:SULGCC36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTAI

Detailed Description

Introducing the GCC36DTAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a rugged loop bellow contact type, this female connector ensures secure and reliable connections in industrial environments. Featuring two rows of 36 gold-plated phosphor bronze contacts, it offers excellent conductivity with a current rating of 3A and a voltage withstand of 700VAC. The threaded mounting and thru-hole termination method provide stability during assembly, while the right-angle orientation and 15.49mm connector height allow for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its matte tin termination plating enhances durability and solderability, making it ideal for hi-rel applications. Trust the GCC36DTAI for your board-to-board connectivity needs, guaranteeing high performance and longevity.