GCC36DTAN-S189

Heilind Number:SULGCC36DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTAN-S189

Detailed Description

Introducing the GCC36DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and two rows of 72 positions make it versatile for various circuit board configurations. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm, tail length of 2.54mm, and a low profile of 15.49mm, it is ideal for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless connectivity in electronic systems.