GCC36DTAN

Heilind Number:SULGCC36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTAN

Detailed Description

Introducing the GCC36DTAN, a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector guarantees reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 72 loop bellow contact positions, it offers ample connectivity in a compact form factor. The right-angle orientation and through-hole termination method ensure easy installation and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its matte tin termination plating enhances durability, making it a top choice for high-reliability applications. Elevate your PCB designs with the GCC36DTAN, the pinnacle of performance and quality in connector technology.