GCC36DTAT

Heilind Number:SULGCC36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTAT

Detailed Description

Introducing the GCC36DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 gold-plated phosphor bronze contacts and a pitch of 2.54mm, it guarantees precise and secure connections. The loop bellow contact type and right-angle orientation offer flexibility in assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's threaded mount type and thru-hole termination method ensure easy and durable installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the GCC36DTAT for efficient and durable board-to-board connectivity in your projects.