| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTBD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DTBD-S189 |
GCC36DTBD-S189
| Heilind Number: | SULGCC36DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC36DTBD-S189 features a high-quality PA9T and phosphor bronze construction, ensuring durability and efficient performance. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is suitable for demanding applications. Boasting two rows of 72 Loop Bellow contacts with gold plating, it guarantees reliable connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Designed for right-angle orientation, it offers versatility in PCB connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for various environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating ensures stability. Whether for board-to-board or card edge connections, this connector is a dependable choice for your projects.

