GCC36DTBI-S189

Heilind Number:SULGCC36DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTBI-S189

Detailed Description

Introducing the GCC36DTBI-S189, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with durable gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it delivers efficient power transfer with minimal signal loss. The right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. With 72 positions and a 2.54mm pitch, it allows for high-density board connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCC36DTBI-S189 for robust and dependable connectivity in your electronic systems.