GCC36DTBI

Heilind Number:SULGCC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTBI

Detailed Description

Introducing the GCC36DTBI, a high-performance Board-to-Board PCB Connector designed to meet the most demanding connectivity needs. This connector, featuring PA9T housing and Phosphor Bronze contacts plated with Gold, ensures exceptional durability and conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Its Right Angle orientation, Threaded mount type, and Thru Hole termination method offer secure and convenient installation. The connector's 2.54mm pitch and 72 positions cater to intricate circuitry requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications that demand rugged performance. Trust the GCC36DTBI for seamless and efficient board-level connections.