| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DTBN-S189 |
GCC36DTBN-S189
| Heilind Number: | SULGCC36DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1in), this connector features 72 gold-plated phosphor bronze contacts, ensuring reliable data and power transmission. Its loop bellow contact type and right-angle orientation enhance connectivity in tight spaces. Rated for 700VAC and 3A, it meets stringent industry standards for voltage and current requirements. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method through-hole with matte tin plating guarantees secure PCB mounting. Ideal for aerospace, defense, and industrial electronics, the GCC36DTBN-S189 delivers exceptional performance and durability, making it a top choice for critical electronic systems.

