GCC36DTBN

Heilind Number:SULGCC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTBN

Detailed Description

Introducing the GCC36DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and offers a right-angle orientation, perfect for space-constrained installations. Its contact type, Loop Bellow, along with gold-plated contacts, guarantees low contact resistance and optimal signal integrity. With 72 positions and a 2.54mm pitch, it allows for high-density connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for PCB layouts. Its matte tin termination plating ensures soldering reliability. Certified for RoHS compliance, this connector is a perfect choice for rugged industrial and commercial applications.