GCC36DTBS-S189

Heilind Number:SULGCC36DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTBS-S189

Detailed Description

Introducing the GCC36DTBS-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. This female connector features two rows, with a side-hole mount type and through-hole termination method for secure attachment. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable signal transmission. The gold-plated contact surface offers enhanced conductivity, suitable for amperages up to 3A and voltages of 700VAC. With 72 positions and a pitch of 2.54mm, it accommodates complex circuitry arrangements. The loop bellow contact type and right-angle orientation further streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for quality, it boasts matte tin termination plating and complies with stringent industry standards. Whether in aerospace, defense, or industrial settings, the GCC36DTBS-S189 is the ultimate solution for seamless connectivity.