GCC36DTBT-S189

Heilind Number:SULGCC36DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTBT-S189

Detailed Description

SKU GCC36DTBT-S189 features a high-quality PA9T housing with Phosphor Bronze contacts, ensuring reliable performance in demanding applications. With an amperage rating of 3A and voltage capability of 700VAC, this female connector is designed for robust power transmission. Its two rows of 72 loop bellow contacts, with gold plating for enhanced conductivity, offer secure and efficient connectivity. The threaded, right-angle mount type with thru-hole termination method facilitates easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. The Matte Tin termination plating ensures durability and longevity. Measuring .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, it meets high industry standards for performance and reliability.