GCC36DTKD-S288

Heilind Number:SULGCC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTKD-S288

Detailed Description

PA9T & Phosphor Bronze 0 female connector features 2 rows with a clearance hole mount type, ideal for card extender termination. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable connectivity. With a pitch of 2.54mm (0.1in) and a maximum 3A current rating, this connector is suitable for high-speed data transmission. Its loop bellow contact type and straddle orientation offer secure connections in demanding environments. With 72 positions and a voltage rating of 700VAC, it is perfect for power and signal applications. Designed for harsh conditions, it operates in a wide temperature range from -65 to 125°C. The connector's compact size of 9.4mm (0.37in) width and 15.49mm (0.61in) height makes it space-efficient on PCBs. Meeting stringent quality standards, this matte tin-plated connector is RoHS compliant, making it environmentally friendly. Suitable for board-to-board and card edge connections, it is a versatile choice for various electronic systems.