GCC36DTKD

Heilind Number:SULGCC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTKD

Detailed Description

Introducing the GCC36DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. Its female gender, 2 rows, and clearance hole mount type make it versatile for various PCB setups. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and 72 positions, it allows for high-density connections. The loop bellow contact type and straight orientation further enhance its performance. With a tail length of 4.83mm and a termination method of thru-hole with matte tin plating, it ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. The GCC36DTKD is the perfect choice for applications that require durable and high-reliability connectors.