GCC36DTKH-S288

Heilind Number:SULGCC36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTKH-S288

Detailed Description

Introducing the GCC36DTKH-S288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring two rows and 72 positions, ensures efficient data transmission with a pitch of 2.54mm. Crafted with PA9T housing and Phosphor Bronze contacts plated with Gold, it guarantees durability and reliable conductivity even in demanding environments. The Card Extender termination method and Clearance Hole mount type offer easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC36DTKH-S288 for secure and efficient board-to-board connections in your electronic projects.