| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DTKH |
GCC36DTKH
| Heilind Number: | SULGCC36DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DTKH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 72 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Featuring a clearance hole mount type and through-hole termination method, installation is secure and efficient. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type provides excellent connectivity, while the matte tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it offers versatility in PCB layouts. Whether in aerospace, defense, or industrial systems, the GCC36DTKH guarantees exceptional performance and longevity.

