GCC36DTKI

Heilind Number:SULGCC36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTKI

Detailed Description

Introducing the GCC36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T insulation and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 72 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its durability and performance. With a compact size of 9.4mm width and 15.49mm height, the GCC36DTKI is ideal for space-constrained applications. Trust in its high reliability and quality, as it undergoes rigorous testing and adheres to industry standards. Upgrade your connectivity solutions with the GCC36DTKI.