GCC36DTKN-S288

Heilind Number:SULGCC36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTKN-S288

Detailed Description

This PA9T & Phosphor Bronze .0 Board-to-Board PCB Connector, with SKU GCC36DTKN-S288, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a female gender and two rows, it ensures secure connectivity on your PCB. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type, along with a straddle orientation, facilitates efficient mating. With 72 positions and a voltage rating of 700 VAC, it accommodates complex board layouts while ensuring safe operation. The termination method is via Card Extender, with termination plating in Matte Tin for durability. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and width of 9.4 mm, saves space on your board without compromising performance. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC36DTKNS288 sets a new standard in board-to-board connectivity.