GCC36DTKN

Heilind Number:SULGCC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTKN

Detailed Description

Introducing the GCC36DTKN, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and straight orientation, it offers seamless integration into your PCB layout. The 72-position, 2-row configuration allows for versatile connectivity. Operating at a voltage of 700 VAC and a current of 3A, it meets stringent power requirements. The Thru Hole termination method with Matte Tin plating guarantees secure and stable attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the GCC36DTKN for high-reliability connections in your electronic designs.