| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DTKT |
GCC36DTKT
| Heilind Number: | SULGCC36DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DTKT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows, each with 36 positions, it offers ample connectivity options. The termination method of Thru Hole, along with contact material of Phosphor Bronze and gold plating, guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. The straight orientation and threaded mount type facilitate easy installation. Trust the GCC36DTKT for secure and efficient PCB connections in your projects.

