GCC36DTMH

Heilind Number:SULGCC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DTMH

Detailed Description

Introducing the GCC36DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and right-angle orientation offer flexibility in installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and termination method through-hole ensure secure connections. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GCC36DTMH is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Perfect for hi-rel environments, this connector is a reliable choice for your electronic projects.