| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DTMI-S189 |
GCC36DTMI-S189
| Heilind Number: | SULGCC36DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at amperages up to 3A and voltages of 700 VAC. With a compact right-angle orientation and threaded mount type, it offers secure and space-efficient connectivity. The connector's 72 positions and 2.54mm pitch provide ample room for complex circuitry, while its -65 to 125 °C operating temperature range guarantees performance in extreme environments. Ideal for aerospace, defense, and industrial systems, the GCC36DTMI-S189 sets the standard for quality and durability in board-level interconnect solutions.

