GCC36DTMN

Heilind Number:SULGCC36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTMN

Detailed Description

Introducing the GCC36DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 72 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PA9T and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The matte tin termination plating adds to its robustness. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Perfect for applications where reliability is paramount, the GCC36DTMN is a top choice for engineers in need of a high-quality connector solution.